846-084-540-202

Heilind Number:EDA846-084-540-202
Manufacturer:EDAC
Manufacturer Number:846-084-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors are a vital component for seamless PCB connections. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure both functionality and safety. Featuring two rows of copper alloy contacts, each capable of handling up to 3 A of current, they offer reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with 84 positions, provide ample space for efficient board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are versatile and dependable in various environments. Elevate your PCB assembly with these high-quality components.