846-084-540-204

Heilind Number:EDA846-084-540-204
Manufacturer:EDAC
Manufacturer Number:846-084-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a pitch of .125 inches and two rows of 84 positions, they facilitate seamless board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our green-colored connectors for efficient and long-lasting performance in your projects.