846-084-540-208

Heilind Number:EDA846-084-540-208
Manufacturer:EDAC
Manufacturer Number:846-084-540-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-208

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for durability in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors boast a robust construction that ensures reliable performance. With dual rows and a total of 84 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Trust in our top-quality connectors to deliver seamless board-to-board connections in your projects.