846-084-540-212

Heilind Number:EDA846-084-540-212
Manufacturer:EDAC
Manufacturer Number:846-084-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliability, these green connectors feature UL 94V-0 Diallyl Phthalate housing, ensuring safety and durability. With a 3A amperage rating, they provide efficient power transmission for your applications. The two-row design with 84 positions offers ample connectivity options, while the copper alloy contact material guarantees optimal signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of PCB applications, from industrial machinery to automotive electronics. Experience seamless board-to-board connections with our Card Edge Connectors.