846-084-540-802

Heilind Number:EDA846-084-540-802
Manufacturer:EDAC
Manufacturer Number:846-084-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-802

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors boast a robust amperage of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, they guarantee enhanced safety and durability. With two rows and 84 positions, they offer ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. The .125-inch pitch and .2-inch row spacing allow for seamless integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications in various industries. Elevate your connectivity solutions with these top-of-the-line Card Edge Connectors.