846-084-540-803

Heilind Number:EDA846-084-540-803
Manufacturer:EDAC
Manufacturer Number:846-084-540-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-803

Detailed Description

Enhance your high-temperature electronic connections with our Green High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a 3 A amperage capacity, they ensure efficient power transmission across their 84 positions. The Copper Alloy contacts offer excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for seamless integration on PCBs. These connectors, with a straight mount orientation, provide secure and stable board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial applications requiring high-performance connectivity. Upgrade your PCB assemblies with these robust and dependable Card Edge Connectors.