846-084-540-804

Heilind Number:EDA846-084-540-804
Manufacturer:EDAC
Manufacturer Number:846-084-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-804

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed to withstand extreme conditions, these connectors feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .125 inches and two rows of 84 positions, they offer a high-density solution for your board-to-board connections. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures stability in both hot and cold environments. Trust in our connectors for seamless and secure data transmission in your electronic applications.