846-084-540-807

Heilind Number:EDA846-084-540-807
Manufacturer:EDAC
Manufacturer Number:846-084-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these connectors feature a housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a dual row layout and a total of 84 positions, they offer ample connectivity options for your applications. The contact material, made from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for demanding environments. Their straight mount orientation and a pitch of .125 inches, with row spacing of .2 inches, make for easy and efficient installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.