846-084-540-808

Heilind Number:EDA846-084-540-808
Manufacturer:EDAC
Manufacturer Number:846-084-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-540-808

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material in a striking green color. With a robust copper alloy contact material and a current rating of 3A, they ensure reliable power transmission. The double-row design with 84 positions offers ample connection options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is paramount. Choose straight mount orientation for seamless installation. Elevate your PCB connectivity with these high-performance Card Edge Connectors.