846-084-541-201

Heilind Number:EDA846-084-541-201
Manufacturer:EDAC
Manufacturer Number:846-084-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-201

Detailed Description

Enhance your high-temperature PCB connectivity with these robust Card Edge Connectors. Featuring a vibrant green hue, they offer a sleek and reliable solution for your industrial applications. With a 3A amperage capacity, they ensure efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, their housing guarantees optimal safety and durability. Boasting two rows and 84 positions, they provide ample connectivity options. The Copper Alloy contact material and .125-inch pitch ensure secure and stable connections. Designed for straight mount orientation, they facilitate easy installation on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your PCB projects. Explore their versatility in our wide range of PCB connector solutions.