846-084-541-203

Heilind Number:EDA846-084-541-203
Manufacturer:EDAC
Manufacturer Number:846-084-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity, while their dual-row configuration offers ample connectivity options with a total of 84 positions. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial to automotive. Trust in our connectors to deliver exceptional performance under pressure, every time. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity, while their dual-row configuration offers ample connectivity options with a total of 84 positions. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications, from industrial to automotive. Trust in our connectors to deliver exceptional performance under pressure, every time.