846-084-541-207

Heilind Number:EDA846-084-541-207
Manufacturer:EDAC
Manufacturer Number:846-084-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-207

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and 84 positions, they offer ample connectivity options for your PCB setups. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Perfect for a range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors guarantee seamless and efficient connections every time. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and 84 positions, they offer ample connectivity options for your PCB setups. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest conditions. Perfect for a range of applications, from industrial machinery to telecommunications equipment, our Card Edge Connectors guarantee seamless and efficient connections every time.