846-084-541-208

Heilind Number:EDA846-084-541-208
Manufacturer:EDAC
Manufacturer Number:846-084-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-208

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With an amperage rating of 3A, they ensure reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for up to 84 positions. The straight mount orientation streamlines installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Ideal for various applications, these connectors are a must-have for your PCB assembly projects.