846-084-541-212

Heilind Number:EDA846-084-541-212
Manufacturer:EDAC
Manufacturer Number:846-084-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a vibrant green color, these connectors feature a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With two rows and a total of 84 positions, they offer ample space for secure board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a low amperage of 3 A. Each connector is meticulously crafted with a pitch of .125 inches and a row spacing of .2 inches, allowing for precise and seamless integration. Whether you require straight or right-angle mounting, these connectors provide versatile options to suit your specific application needs. Elevate your PCB assembly with our premium Card Edge Connectors, meeting the highest standards of quality and performance.