846-084-541-802

Heilind Number:EDA846-084-541-802
Manufacturer:EDAC
Manufacturer Number:846-084-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-802

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with a total of 84 positions, offering ample connectivity options for your circuit boards. Crafted from UL 94V-0 rated Diallyl Phthalate, they ensure high temperature resistance and durability in demanding environments. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide variety of applications. Upgrade your connections with this essential component in the field of PCB connectors.