846-084-541-803

Heilind Number:EDA846-084-541-803
Manufacturer:EDAC
Manufacturer Number:846-084-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-803

Detailed Description

Elevate your PCB connectivity with our high-performance High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and quality in any application. With a contact material of Copper Alloy, they offer efficient power transmission with an amperage of 3 A. The double-row configuration and 84 positions provide ample connectivity options, while a pitch of .125 inches and row spacing of .2 inches allow for precise installation. Operating at temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Trust in our cutting-edge technology to seamlessly bridge the gap between your boards, ensuring seamless communication and performance.