846-084-541-804

Heilind Number:EDA846-084-541-804
Manufacturer:EDAC
Manufacturer Number:846-084-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a high amperage rating of 3A, they ensure reliable power transmission. The two-row design, with a total of 84 positions, offers ample connectivity options while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Crafted from robust Copper Alloy, the contacts guarantee long-lasting performance in demanding environments. Whether straight or right-angled mounting, these connectors provide flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial and commercial applications, making them a valuable addition to your connector arsenal.