846-084-541-808

Heilind Number:EDA846-084-541-808
Manufacturer:EDAC
Manufacturer Number:846-084-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing. With a robust Copper Alloy contact material and a current rating of 3 A, they ensure reliable power transmission. Featuring two rows and 84 positions, they offer ample connectivity options with a pitch of .125 inches and a row spacing of .2 inches. Their straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and electronic applications. Upgrade your setup today with these high-quality connectors.