846-084-541-812

Heilind Number:EDA846-084-541-812
Manufacturer:EDAC
Manufacturer Number:846-084-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-541-812

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color, these connectors are not only high in functionality but also visually appealing. With an amperage rating of 3 A, they provide reliable power transmission, making them perfect for a wide range of applications. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety. These connectors come in a 2-row configuration with a total of 84 positions, offering ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors allow for precise and secure connections. Their straight mount orientation simplifies installation on PCBs, while the wide operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Explore the possibilities with our Card Edge Connectors, a reliable solution for your connectivity needs.