846-084-555-201

Heilind Number:EDA846-084-555-201
Manufacturer:EDAC
Manufacturer Number:846-084-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for reliability in demanding environments, these connectors feature a 3A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts, each spaced at .125 inches with .2 inches between rows, they offer a total of 84 positions for seamless board-to-board connectivity. Ensuring easy integration, the straight mount orientation is ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Upgrade your setup today with this essential component.