846-084-555-203

Heilind Number:EDA846-084-555-203
Manufacturer:EDAC
Manufacturer Number:846-084-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed with utmost precision, these connectors ensure seamless power transmission with an amperage of 3A. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, they provide both performance and aesthetic appeal. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable and efficient connectivity in any electronic setup. Boasting 84 positions, they cater to a wide range of connection needs. The straight mount orientation and a row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Elevate your PCB design with our premium Card Edge Connectors.