846-084-555-207

Heilind Number:EDA846-084-555-207
Manufacturer:EDAC
Manufacturer Number:846-084-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-207

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors boast a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of contact points made from high-quality Copper Alloy, they offer reliable connectivity for critical applications. Featuring a pitch of .125 inches and accommodating 84 positions, they provide ample room for seamless integration. The Straight mount orientation and a row spacing of .2 inches further enhance their versatility. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for industrial and commercial projects. Upgrade your setup with these essential components for seamless and efficient board-to-board connections.