846-084-555-208

Heilind Number:EDA846-084-555-208
Manufacturer:EDAC
Manufacturer Number:846-084-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connectors. Designed for reliable performance, these connectors feature a durable housing constructed from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring efficient power transmission. With a dual-row configuration and 84 positions, they offer ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for seamless integration. Elevate your PCB assembly with these high-quality connectors.