846-084-555-212

Heilind Number:EDA846-084-555-212
Manufacturer:EDAC
Manufacturer Number:846-084-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-212

Detailed Description

Discover our high-performance High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a vibrant green color and a sleek housing made of UL 94V-0 Diallyl Phthalate, these connectors not only stand out visually but also offer top-notch durability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they ensure reliable power transmission at an amperage of 3 A. With a total of 84 positions, these connectors provide ample connectivity options for your PCB setups. Whether you need straight or right-angle mounting, these connectors offer versatility to suit your specific application needs. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and automotive use. Elevate your connectivity game with these cutting-edge Card Edge Connectors.