846-084-555-802

Heilind Number:EDA846-084-555-802
Manufacturer:EDAC
Manufacturer Number:846-084-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-802

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for durability and high performance, these connectors feature a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a 3 A amperage rating and copper alloy contact material, they guarantee efficient power transmission. Perfect for intricate PCB setups, these connectors boast two rows with a total of 84 positions, offering ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for use in harsh environments. Upgrade your connectivity game with these superior Card Edge Connectors.