846-084-555-803

Heilind Number:EDA846-084-555-803
Manufacturer:EDAC
Manufacturer Number:846-084-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-803

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable conductivity in even the most demanding environments. With two rows of 84 positions each, they offer ample connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Upgrade your connectivity solutions with these top-quality connectors.