846-084-555-804

Heilind Number:EDA846-084-555-804
Manufacturer:EDAC
Manufacturer Number:846-084-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-804

Detailed Description

Enhance your electronic connections with our top-of-the-line High Temperature Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission. The two-row layout with 84 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. With a pitch of .125 inches and row spacing of .2 inches, these connectors are perfect for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your PCB setups with these high-quality connectors and experience superior performance.