846-084-555-807

Heilind Number:EDA846-084-555-807
Manufacturer:EDAC
Manufacturer Number:846-084-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-807

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both reliability and safety. With two rows of 84 positions each, they offer ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient signal transfer, while a pitch of .125 inches and row spacing of .2 inches make for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest conditions. Trust in our connectors for superior quality and performance in your board-to-board PCB setups.