846-084-555-808

Heilind Number:EDA846-084-555-808
Manufacturer:EDAC
Manufacturer Number:846-084-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-808

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connectors in vibrant green. Boasting a robust design, these connectors are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a high amperage rating of 3 A, they offer reliable power transmission. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they allow for efficient signal transfer across 84 positions. Designed for seamless integration, these connectors offer straight mount orientation. Built to withstand extreme conditions, they operate flawlessly in temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, these connectors are a must-have for any electronic project.