846-084-555-812

Heilind Number:EDA846-084-555-812
Manufacturer:EDAC
Manufacturer Number:846-084-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-555-812

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a 3A amperage rating, they provide reliable power transmission. Offering two rows of 84 positions each, these connectors facilitate seamless board-to-board communication. The copper alloy contact material guarantees efficient signal transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB connections with these high-quality Card Edge Connectors.