846-084-556-201

Heilind Number:EDA846-084-556-201
Manufacturer:EDAC
Manufacturer Number:846-084-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-201

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a vibrant green color and crafted from UL 94V-0 Diallyl Phthalate housing material, these connectors ensure durability and reliability. With a 3A amperage capacity, they offer efficient power transmission for your applications. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide secure and precise connections. With 84 positions available, these connectors offer ample flexibility for your PCB needs. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in our connectors for seamless board-to-board connectivity.