846-084-556-202

Heilind Number:EDA846-084-556-202
Manufacturer:EDAC
Manufacturer Number:846-084-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-202

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A, they ensure reliable power transmission for your applications. The two rows of copper alloy contacts, spaced at a pitch of .125 inches and .2 inches between rows, provide a total of 84 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and harsh environment applications. Their straight mount orientation offers easy installation, while their high-quality construction guarantees long-term durability. Stay connected with confidence using our High Temp Card Edge Connectors.