846-084-556-203

Heilind Number:EDA846-084-556-203
Manufacturer:EDAC
Manufacturer Number:846-084-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-203

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts offering a total of 84 positions, you can count on reliable power delivery at an amperage of 3A. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any project requiring top-tier reliability and performance. Trust in our high-quality connectors to keep your systems running smoothly.