846-084-556-204

Heilind Number:EDA846-084-556-204
Manufacturer:EDAC
Manufacturer Number:846-084-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-204

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of durable Copper Alloy contacts, each capable of handling up to 3 A of current, they ensure secure and efficient signal transmission. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts, offering seamless integration. Boasting 84 positions in total, they provide ample connectivity options for your projects. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Upgrade your PCB connectivity game with these high-performance Card Edge Connectors.