846-084-556-207

Heilind Number:EDA846-084-556-207
Manufacturer:EDAC
Manufacturer Number:846-084-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-207

Detailed Description

Enhance connectivity in high-temperature environments with these robust Green Card Edge Connectors. Designed for durability and performance, they feature UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contact material. With a pitch of .125 inches and two rows of 84 positions, these connectors offer reliable board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. The straight mount orientation and .2-inch row spacing ensure easy installation. Elevate your PCB connectivity with these high-temp card edge connectors.