846-084-556-208

Heilind Number:EDA846-084-556-208
Manufacturer:EDAC
Manufacturer Number:846-084-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-208

Detailed Description

Discover our High Temp Card Edge Connectors, designed for rugged performance in demanding environments. With a vibrant green color, these connectors feature two rows of 84 positions each, allowing for secure and efficient board-to-board connections. Engineered for high amperage applications, they can handle up to 3 A of power with ease. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they offer exceptional durability and conductivity. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and commercial use. Elevate your connectivity with our reliable and high-performance Card Edge Connectors.