846-084-556-803

Heilind Number:EDA846-084-556-803
Manufacturer:EDAC
Manufacturer Number:846-084-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors boast a vibrant green hue and offer a secure 3 A amperage. Crafted with UL 94V-0 Diallyl Phthalate housing material and featuring two rows for efficient connectivity, they ensure durability and performance. The Copper Alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise assembly. With 84 positions available, these connectors provide ample room for your connections. Their straight mount orientation simplifies installation, and their wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Perfect for the electronics industry, these connectors are a vital component for seamless board-to-board connections. Elevate your designs with our reliable Card Edge Connectors.