846-084-556-807

Heilind Number:EDA846-084-556-807
Manufacturer:EDAC
Manufacturer Number:846-084-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-807

Detailed Description

Upgrade your high-temperature application with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a vibrant green hue and are constructed from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a contact material of Copper Alloy, they guarantee reliable connectivity. Featuring two rows and a total of 84 positions, they offer ample space for seamless board-to-board connections. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of electronic devices. Elevate your PCB connectivity with these high-quality components.