846-084-556-808

Heilind Number:EDA846-084-556-808
Manufacturer:EDAC
Manufacturer Number:846-084-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-808

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts. With a double-row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Boasting 84 positions and a 3A amperage rating, these connectors ensure reliable power and signal transmission. Operating within a wide temperature range of -40 to 105°C, they are suitable for various industrial applications. Trust in our connectors for secure and efficient board-to-board connections.