846-084-556-812

Heilind Number:EDA846-084-556-812
Manufacturer:EDAC
Manufacturer Number:846-084-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-556-812

Detailed Description

Enhance your high-temperature circuit connections with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a dual-row configuration and a total of 84 positions, they offer ample connectivity options for your PCB layouts. The copper alloy contacts ensure efficient power transfer, rated for up to 3 A of current. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial applications where durability is key. The .125-inch pitch and .2-inch row spacing allow for precise mounting on your boards, with a straight orientation for easy integration. Trust in our Card Edge Connectors to streamline your board-to-board connections with robust performance.