846-084-558-201

Heilind Number:EDA846-084-558-201
Manufacturer:EDAC
Manufacturer Number:846-084-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for efficiency, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance in high-temperature environments. With two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, you can easily achieve secure and stable board-to-board connections. The 84 available positions allow for ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your setup today.