846-084-558-203

Heilind Number:EDA846-084-558-203
Manufacturer:EDAC
Manufacturer Number:846-084-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-203

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also reliable, with a durable UL 94V-0 Diallyl Phthalate housing ensuring high performance in extreme temperatures ranging from -40 to 105 °C. With a dual-row design and a total of 84 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .125 inches guarantee efficient signal transmission, while the right-angle mount orientation facilitates easy installation. Trust in our connectors to deliver seamless board-to-board connections in a wide range of applications.