846-084-558-207

Heilind Number:EDA846-084-558-207
Manufacturer:EDAC
Manufacturer Number:846-084-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage rating, they ensure reliable power transmission. The two-row configuration and 84 positions offer ample connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connections are effortless. Mount them with ease in a right-angle orientation for seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics project. Explore our full range of connectors for even more connectivity solutions.