846-084-558-212

Heilind Number:EDA846-084-558-212
Manufacturer:EDAC
Manufacturer Number:846-084-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-212

Detailed Description

Enhance your high-temperature electronics with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a 3A amperage rating and copper alloy contact material, they deliver efficient power transmission. Perfect for various applications, they come in a vibrant green color and boast a right-angle mount orientation for easy installation. Offering a total of 84 positions across 2 rows, with a pitch of .125 inches and row spacing of .2 inches, they provide seamless connectivity on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic setup. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.