846-084-558-802

Heilind Number:EDA846-084-558-802
Manufacturer:EDAC
Manufacturer Number:846-084-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-802

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for durability and performance, these connectors feature a double row layout with 84 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power transmission with a maximum amperage of 3 A. The .125 inch pitch and .2 inch row spacing offer precise alignment, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temp environments. Upgrade your PCB setup with this essential component.