846-084-558-803

Heilind Number:EDA846-084-558-803
Manufacturer:EDAC
Manufacturer Number:846-084-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-803

Detailed Description

Enhance your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a double row configuration and a total of 84 positions, they offer seamless connectivity for your PCB applications. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Engineered for versatility, they can be mounted at a right angle to suit your specific layout requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any high-temperature electronic project. Elevate your connectivity game with these top-of-the-line components.