846-084-558-804

Heilind Number:EDA846-084-558-804
Manufacturer:EDAC
Manufacturer Number:846-084-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-804

Detailed Description

Enhance connectivity in high-temp environments with our innovative Card Edge Connectors. Designed for optimal performance, these green connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in challenging conditions. With a dual-row configuration and 84 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees secure and efficient transmission, while the right-angle mount orientation allows for seamless integration. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications, from industrial machinery to telecommunications. Trust in our quality connectors to meet your connectivity needs with precision and durability.