846-084-558-807

Heilind Number:EDA846-084-558-807
Manufacturer:EDAC
Manufacturer Number:846-084-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-807

Detailed Description

Enhance your high-temperature connectivity with these green Card Edge Connectors, designed for optimum performance in demanding environments. With a 3A amperage rating, they ensure reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Featuring two rows of copper alloy contacts with a .125-inch pitch and .2-inch row spacing, they provide seamless board-to-board connections with 84 positions. Their right-angle mount orientation offers versatile installation options. Operating efficiently in a wide temperature range from -40 to 105°C, these connectors are essential for your PCB assembly needs. Trust in their quality and functionality for seamless electronic integration.