846-084-558-812

Heilind Number:EDA846-084-558-812
Manufacturer:EDAC
Manufacturer Number:846-084-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in striking Green. Designed for optimal performance, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in high-temperature environments. With two rows and 84 positions, they offer ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide precise and secure attachment to your board. Their right-angle mount orientation further enhances versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in our connectors to deliver consistent and high-quality performance for your PCB needs.