846-084-559-201

Heilind Number:EDA846-084-559-201
Manufacturer:EDAC
Manufacturer Number:846-084-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-084-559-201

Detailed Description

Upgrade your PCB connectivity with our high-temp card edge connectors, designed for durability and performance in demanding environments. With a vibrant green color and a sleek right-angle mount orientation, these connectors offer both functionality and style. Featuring a contact pitch of 0.125 inches and row spacing of 0.2 inches, they ensure reliable data transmission across two rows of 84 positions. The housing is constructed from UL 94V-0 Diallyl Phthalate, providing superior heat resistance for operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, these connectors guarantee efficient power delivery at an amperage of 3A. Ideal for industrial applications, these connectors are a must-have for your PCB assembly needs. Elevate your connectivity game with our high-temp card edge connectors.